VishayWSL2512R0300DEAResistor Fixed Single-Surface Mount

Res Metal Strip 2512 0.03 Ohm 0.5% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a WSL2512R0300DEA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 1 W. This product has a resistance value of 30m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 0.5%. This device is made with metal strip technology. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.2385
    1. 2000+$1.2385

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.