VishayWSL25126L000FEA18Resistor Fixed Single-Surface Mount
Res Metal Strip 2512 0.006 Ohm 1% 2W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 6m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±110 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| Surface Mount |
Use this WSL25126L000FEA18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 6m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±110 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device utilizes metal strip technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

