VishayWSL25121L000FBAResistor Fixed Single-Surface Mount

Res Metal Strip 2512 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200

This is a WSL25121L000FBA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 1 W. This product has a resistance value of 1m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 170 °C. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device is made with metal strip technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.0700
    1. 1+$2.0700
    2. 1000+$1.8840
    3. 2000+$1.5355

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.