10-25% Off

VishayWSL2010R5000FEBResistor Fixed Single-Surface Mount

Res Metal Strip 2010 0.5 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL2010R5000FEB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 500m Ohm. This durable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -65 to 170 °C. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. It has a tolerance of 1%. This device is made with metal strip technology.

Import TariffMay apply to this part

4,006 parts: Ships in 2 days

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      4004
      Country Of origin:
      Israel
         
      • Price: $0.3186
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Israel
      • In Stock: 4,004 parts
      • Price: $0.3186
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 2 parts
      • Price: $0.3091

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.