VishayWSL2010R5000FEA18Resistor Fixed Single-Surface Mount

Res Metal Strip 2010 0.5 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a WSL2010R5000FEA18 fixed single surface-mount resistor from Vishay. This product has a resistance value of 500m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. This device is made with metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.

Import TariffMay apply to this part

8,247 parts: Ships tomorrow

    Total$0.62Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Israel
         
      • Price: $0.6216
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Israel
      • In Stock: 247 parts
      • Price: $0.6216
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Israel
      • In Stock: 8,000 parts
      • Price: $0.3721

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.