VishayWSL2010R0250FEA18Resistor Fixed Single-Surface Mount

Res Metal Strip 2010 0.025 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL2010R0250FEA18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 25m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device is made with metal strip technology. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

16,370 parts: Ships in 2 days

    Total$0.71Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.7086
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Mexico
      • In Stock: 370 parts
      • Price: $0.7086
    • (4000)

      Ships in 2 days

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Israel
      • In Stock: 16,000 parts
      • Price: $0.4547

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.