VishayWSL1206R0100FEA18Resistor Fixed Single-Surface Mount

Res Metal Strip 1206 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL1206R0100FEA18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 10m Ohm. This durable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device is made with metal strip technology. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

13,141 parts: Ships in 2 days

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.4243
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,141 parts
      • Price: $0.4243
    • (4000)

      Ships in 2 days

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 12,000 parts
      • Price: $0.3857

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.