VishayWSL12065L000FEA18Resistor Fixed Single-Surface Mount
Res Metal Strip 1206 0.005 Ohm 1% 0.5W(1/2W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 5m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±110 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.64 | |
| 0.0162 | |
| Surface Mount |
This is a WSL12065L000FEA18 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±110 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep. This device utilizes metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

