VishayWSL12062L000FEAResistor Fixed Single-Surface Mount

Res Metal Strip 1206 0.002 Ohm 1% 0.25W(1/4W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL12062L000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 2m Ohm. This durable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C.

Import TariffMay apply to this part

14,980 parts: Ships tomorrow

    Total$0.54Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.5355
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,980 parts
      • Price: $0.5355
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 12,000 parts
      • Price: $0.4878

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.