VishayWSL0805R0400FEA18Resistor Fixed Single-Surface Mount

Res Metal Strip 0805 0.04 Ohm 1% 0.25W(1/4W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL0805R0400FEA18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 40m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device utilizes metal strip technology.

Import TariffMay apply to this part

1,205 parts: Ships in 2 days

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1205
      Country Of origin:
      Israel
         
      • Price: $0.2679
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 1,205 parts
      • Price: $0.2679

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.