VishayWSL0805R0150FEAResistor Fixed Single-Surface Mount

Res Metal Strip 0805 0.015 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL0805R0150FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 15m Ohm. This dependable part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal strip technology. It has a tolerance of 1%. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 170 °C.

Import TariffMay apply to this part

13,249 parts: Ships tomorrow

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Israel
         
      • Price: $0.4300
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 3,249 parts
      • Price: $0.4300
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 10,000 parts
      • Price: $0.3196

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.