10-25% Off
VishayWSL0805R0100FEA18Resistor Fixed Single-Surface Mount
Res Metal Strip 0805 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 10m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.33 | |
| 0.0048 | |
| Surface Mount |
The WSL0805R0100FEA18 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal strip technology. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

