VishayWSL0603R0500DEAResistor Fixed Single-Surface Mount
Res Metal Strip 0603 0.05 Ohm 0.5% 0.1W(1/10W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 50m | |
| 0.5% | |
| Yes | |
| 0.1 (1/10) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.52 | |
| 0.76 | |
| 0.41 | |
| 0.0019 | |
| Surface Mount |
This is a WSL0603R0500DEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 50m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 0.5%. This part has an operating temperature of -65 to 170 °C. This device utilizes metal strip technology. This product is 1.52 mm long, 0.33 mm tall and 0.76 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

