VishayWSL0603R0150FEAResistor Fixed Single-Surface Mount
Res Metal Strip 0603 0.015 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 15m | |
| 1% | |
| Yes | |
| 0.1 (1/10) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.52 | |
| 0.76 | |
| 0.41 | |
| 0.0019 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
The WSL0603R0150FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.52 mm long, 0.33 mm tall and 0.76 mm deep. It has a tolerance of 1%. This device utilizes metal strip technology. This part has an operating temperature of -65 to 170 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

