VishayWSHM2818R0330FEBResistor Fixed Single-Surface Mount
Res Metal Strip 2818 0.033 Ohm 1% 7W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33m | |
| 1% | |
| Yes | |
| 7 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 2818 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2818 | |
| 7.1 | |
| 4.6 | |
| 1.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

