VishayWSC6927604R0DEAResistor Fixed Single-Surface Mount
Res Wirewound 6927 604 Ohm 0.5% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 604 | |
| 0.5% | |
| No | |
| 3 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 6927 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 6927 | |
| 17.53 | |
| 6.98 | |
| 7.11 | |
| 1.675 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

