VishayWSC692710R00FEAResistor Fixed Single-Surface Mount
Res Wirewound 6927 10 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 1% | |
| No | |
| 3 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| High Stability|High Power | |
| No | |
| Yes | |
| No | |
| Molded | |
| 6927 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 6927 | |
| 17.53 | |
| 6.98 | |
| 7.11 | |
| 1.675 | |
| ±0.81 | |
| ±0.13 | |
| ±0.38 | |
| Surface Mount |
The WSC692710R00FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 17.53 mm long, 7.11 mm tall and 6.98 mm deep. This part has an operating temperature of -65 to 275 °C. The WSC692710R00FEA part has a j-lead termination style. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

