VishayWSC4527R2000FEAResistor Fixed Single-Surface Mount

Res Wirewound 4527 0.2 Ohm 1% 2W ±150ppm/°C J-Lead SMD T/R Automotive AEC-Q200

This is a WSC4527R2000FEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 2 W. This product has a resistance value of 200m Ohm. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.56 mm long, 4.24 mm tall and 6.98 mm deep. It has a tolerance of 1%. This device utilizes wirewound technology. The WSC4527R2000FEA part has a j-lead termination style. This part has an operating temperature of -65 to 275 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    47 weeks
    • Price: $0.923
    1. 1000+$0.923
    2. 2000+$0.757

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.