VishayWSC25152R000FEAResistor Fixed Single-Surface Mount
Res Wirewound 2515 2 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 1% | |
| No | |
| 1 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±50 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 2515 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2515 | |
| 6.35 | |
| 3.81 | |
| 2.79 | |
| 0.165 | |
| Surface Mount |
This is a WSC25152R000FEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 1 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The WSC25152R000FEA part has a j-lead termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. This product is 6.35 mm long, 2.79 mm tall and 3.81 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

