VishayWSC251510R60DEKResistor Fixed Single-Surface Mount
Res Wirewound 2515 10.6 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10.6 | |
| 0.5% | |
| No | |
| 1 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±50 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 2515 | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 2515 | |
| 6.35 | |
| 3.81 | |
| 2.79 | |
| 0.165 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

