VishayWR404140A4702J4100Resistor Fixed Single-Through Hole
Res Metal Oxide 47K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 47K | |
| 5% | |
| 500 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±200 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.9 | |
| 12 | |
| 0.7 | |
| 0.8 | |
| Through Hole |
The WR404140A4702J4100 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 47K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device is made with metal oxide technology. The WR404140A4702J4100 part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

