NKK SwitchesWR11BTSwitch Rocker
Switch Rocker ON None OFF SPST Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Curved Rocker | |
| 15@250VAC 30VDC | |
| 1250VAC | |
| 200 | |
| 10 | |
| 15000 | |
| 30000 | |
| Ivory | |
| 30 | |
| 1 | |
| 22.4 | |
| Panel Mount | |
| Screw Lug | |
| 2 | |
| 8.3 | |
| Panel/Base/Terminals/N/A | |
| N/A/Epoxy/Epoxy/Environmental | |
| IP67 | |
| Ivory | |
| Polyamide | |
| Straight | |
| -25 | |
| 85 | |
| 41 | |
| 24 | |
| 28.1 | |
| 41 | |
| 24 | |
| 46.7 | |
| 12.9 | |
| 5.3 |
Do you need a safe way to turn off and on your device? Use this WR11BT rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The WR11BT rocker switch panel has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 46.7 mm tall and 24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

