KingbrightWP934SA/LILYLGDLEDs
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Level Tri-Color | |
| Chip LED | |
| Green/Red/Yellow | |
| 3 | |
| GaP/GaAsP | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 3mcd|8mcd | |
| 568|617|588 | |
| 565/627/590 | |
| 50 | |
| 25/30/30 | |
| 2 | |
| 2.5 | |
| 5 | |
| 75|62.5 | |
| -40 | |
| 85 | |
| No | |
| Green/Hi-Eff. Red/Yellow | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 15.24 mm |
| Package Width | 4.32 mm |
| Package Length | 14.04 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

