| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Cyan | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 7900mcd | |
| 20 | |
| 30 | |
| 4 | |
| 5 | |
| 120 | |
| -40 | |
| 85 | |
| No | |
| Cyan | |
| No | |
| Yes | |
| Tape and Reel | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

