| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| GaAlAs | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 320mcd | |
| 640 | |
| 655 | |
| 30 | |
| 17.5 | |
| 6 | |
| 5 | |
| 85 | |
| -40 | |
| 70 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Bulk | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

