KingbrightWP7113PD1BT/BD-P22Photodiodes
Photodiode PIN Chip 940nm 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.10 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| PIN | |
| 940 | |
| 6(Typ) | |
| 6(Typ) | |
| 2(Typ) | |
| 10 | |
| 170(Typ) | |
| 150 | |
| -40 | |
| 85 | |
| Bag | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

