10-25% Off
KingbrightWP59GYCLEDs
LED Bi-Color Green/Yellow 565nm/590nm 3-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 2 | |
| GaP/GaAsP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 120mcd|80mcd | |
| 568/588 | |
| 565/590 | |
| 20 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

