50-75% Off
KingbrightWP59EGWLEDs
LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| GaP/GaAsP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 60mcd | |
| 568/617 | |
| 565/627 | |
| 30 | |
| 25/30 | |
| 2.5 | |
| 5 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bulk | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

