10-25% Off
KingbrightWP59BL/GYWLEDs
LED Bi-Color Green/Yellow 565nm/590nm 6-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 2 | |
| GaP/GaAsP | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 100mcd|40mcd | |
| 568/588 | |
| 565/590 | |
| 30 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.24(Max) mm |
| Package Width | 7.24(Max) mm |
| Package Length | 14.14 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

