| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Green|Red | |
| 2 | |
| GaP|GaAsP | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 12mcd|15mcd | |
| 568/617 | |
| 565|627 | |
| 70 | |
| 25/30 | |
| 10 | |
| 2.4/2.3 | |
| 5 | |
| 62.5|75 | |
| -40 | |
| 85 | |
| No | |
| Green|Hi-Eff. Red | |
| No | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| Package Width | 2.5 mm |
| Package Length | 15.24 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

