KingbrightWP154A4SEJ3VBDZGW/CALEDs
LED Tri-Color Blue/Green/Red 465nm/515nm/640nm 4-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Standard LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlGaInP | |
| Circular | |
| White Diffused | |
| Top Mount | |
| 400mcd|1100mcd|2700mcd | |
| 470/525/625 | |
| 465/515/640 | |
| 60 | |
| 30/25/30 | |
| 4/4.1/2.8 | |
| 5 | |
| 120/102.5/84 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| No | |
| Bag | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 4 |
| Supplier Package | T-1 3/4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

