| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Orange | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Non Diffused | |
| Top Mount | |
| 30mcd | |
| 602 | |
| 607 | |
| 50 | |
| 25 | |
| 10 | |
| 2.5 | |
| 5 | |
| 62.5 | |
| -40 | |
| 85 | |
| No | |
| Pure Orange | |
| No | |
| No | |
| Bulk | |
| Diameter | 3.8 mm |
| Mounting | Through Hole |
| Package Height | 5.2 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

