| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 25mcd | |
| 617 | |
| 627 | |
| 60 | |
| 30 | |
| 10 | |
| 2.3 | |
| 5 | |
| 1.9 | |
| 125 | |
| No | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Hi-Eff. Red | |
| No | |
| No | |
| Bulk | |
| Diameter | 3.8 mm |
| Mounting | Through Hole |
| Package Height | 5.2 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

