| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Red/Yellow | |
| 2 | |
| GaAsP | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 30mcd|24mcd | |
| 617/588 | |
| 627/590 | |
| 60 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2/2.1 | |
| 125/110 | |
| No | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| 15/20 | |
| -1.9/-2 | |
| Hi-Eff. Red/Yellow | |
| Hi-Eff. Red/Yellow | |
| No | |
| No | |
| Bag | |
| Diameter | 4 mm |
| Mounting | Through Hole |
| Package Height | 5 mm |
| PCB changed | 3 |
| Supplier Package | T-1 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

