WeEn Semiconductors Co., LtdWNSC2M75120TB6JMOSFETs
Trans MOSFET N-CH SiC 1.2KV 42.6A 8-Pin(7+Tab) TSPAK
| Compliant with Exemption | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 24 | |
| -55 to 175 | |
| 42.6 | |
| 90@18V | |
| 62@18V | |
| 1317@1000V | |
| 228000 | |
| 14 | |
| 24 | |
| 33 | |
| 20 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 11.8 |
| Package Length | 14 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TSPAK |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

