WeEn Semiconductors Co., LtdWNSC2M1K0170B7-AJMOSFETs
Trans MOSFET N-CH SiC 1.7KV 6A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 22 | |
| -55 to 175 | |
| 6 | |
| 1200@18V | |
| 12@18V | |
| 225@1000V | |
| 58000 | |
| 10 | |
| 21 | |
| 19 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.46 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
