WeEn Semiconductors Co., LtdWNSC2D201200CWQRectifiers
Diode Schottky SiC 1.2KV 20A 3-Pin(3+Tab) TO-247N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single | |
| 1200 | |
| 20 | |
| 850 | |
| 1.65@10A | |
| 110 | |
| 490(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.2(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247N |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

