WeEn Semiconductors Co., LtdWNSC2D10650XQRectifiers
Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 10 | |
| 450 | |
| 1.7 | |
| 50 | |
| 310(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.25(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 10.35(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

