WeEn Semiconductors Co., LtdWNSC2D04650TJRectifiers
Diode Schottky SiC 650V 4A 5-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 4 | |
| 235 | |
| 1.7 | |
| 20 | |
| 125(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 8.1(Max) mm |
| Package Length | 8.1(Max) mm |
| PCB changed | 5 |
| Supplier Package | DFN |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

