Illinois CapacitorWMF6P22K-FCapacitor Film
Cap Film 0.22uF 600V/630V PET 10% (18.3 X 41.3mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 600VDC|630VDC | |
| PET | |
| Low Inductance|Very High Peak Current | |
| Through Hole | |
| Axial | |
| 18.3 X 41.3 | |
| -55 | |
| 125 | |
| 18.3(Max) | |
| 41.3(Max) | |
| 1 | |
| 38.1 |
This WMF6P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|630VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 1 mm. It has a tolerance of 10%. Its capacitance value is 0.22uF. The WMF6P22K-F part has an axial termination style. This product is 41.3(Max) mm long with a diameter of 18.3(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
