10-25% Off
Illinois CapacitorWMF4P22K-FCapacitor Film
Cap Film 0.22uF 400V PET 10%( 15.1 X 34.9mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 15.1 X 34.9 | |
| -55 | |
| 125 | |
| 15.1(Max) | |
| 34.9(Max) | |
| 0.8 | |
| 38.1 |
This WMF4P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. This product is 34.9(Max) mm long with a diameter of 15.1(Max) mm. The WMF4P22K-F part has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
