Illinois CapacitorWMF2S22K-FCapacitor Film

Cap Film 0.022uF 200V/250V PET 10% (6.6 X 17.4mm) Axial 125°C

This WMF2S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The WMF2S22K-F part has an axial termination style. This product is 17.4(Max) mm long with a diameter of 6.6(Max) mm. Its capacitance value is 0.022uF. This part has a lead diameter of 0.6 mm.

1,093 parts: Ships in 3 days

    Total$62.51Price for 47

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,093 parts
      • Price: $1.33

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.