Illinois CapacitorWMF2P47K-FCapacitor Film
Cap Film 0.47uF 200V/250V PET 10% (15.5 X 33.3mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 200VDC|250VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 15.5 X 33.3 | |
| -55 | |
| 125 | |
| 15.5(Max) | |
| 33.3(Max) | |
| 0.8 | |
| 38.1 |
This WMF2P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|250VAC. This part has a maximum operating temperature of 125 °C. The WMF2P47K-F part has an axial termination style. It has a tolerance of 10%. This product is 33.3(Max) mm long with a diameter of 15.5(Max) mm. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
