Illinois CapacitorWMF1P22K-FCapacitor Film

Cap Film 0.22uF 100V PET 10%( 9.5 X 27mm) Axial 125°C

This WMF1P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.22uF. This part has a lead diameter of 0.6 mm. The WMF1P22K-F part has an axial termination style. This product is 27(Max) mm long with a diameter of 9.5(Max) mm.

224 parts: Ships in 3 days

    Total$65.03Price for 26

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 224 parts
      • Price: $2.501

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.