Illinois CapacitorWMC08P1K-FCapacitor Film

Cap Film 0.1uF 80V PET 10% (8.7 X 13.5mm) Axial 125°C T/R

Reduce space requirements on your PCB by replacing other space consuming capacitors with this WMC08P1K-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 13.5(Max) mm long with a diameter of 8.7(Max) mm. The WMC08P1K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm.

Import TariffMay apply to this part

369 parts: Ships tomorrow

    Total$4.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      175
      Country Of origin:
      China
         
      • Price: $4.075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 175 parts
      • Price: $4.075
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 194 parts
      • Price: $1.23

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.