| EU RoHS | Compliant with Exemption |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Technology | IEEE 802.11b/g/n/ax/be |
| Style | Module |
| Modulation Technique | OFDMA |
| Maximum Data Rate (Kbps) | 1376000 |
| Band Mode | Single |
| Minimum Operating Frequency (MHz) | 2412 |
| Maximum Operating Frequency (MHz) | 2472 |
| Interface | PCIe 3.0 |
| Maximum Output Power | 30dBm |
| Typical Operating Supply Voltage (V) | 5 |
| Typical Power Consumption (mW) | 12300(Max) |
| Wi-Fi Direct | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Mounting | Screw |
| Package Height | 57 |
| Package Width | 15 |
| Package Length | 62.7 |