Bel Power SolutionsWLT150-1300AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 16(Convection)A/16(Forced Air)A 150W
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 16(Convection)|16(Forced Air) | |
| 150 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 4200VDC | |
| 0.5% | |
| 2% | |
| 2 | |
| 47 to 63 | |
| 86(Min) | |
| No | |
| Pin Terminal Block | |
| JST RCY Male | |
| No | |
| 2% | |
| No | |
| -20 | |
| 70 | |
| 150 | |
| Mounting | Screw |
| Package Height | 33.64(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

