EOS Power India Private LtdWLP350-1003AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/14.6(Forced Air)A 350W 6-Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.33(Convection)|14.6(Forced Air) | |
| 350 | |
| 90 | |
| 264 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 1% | |
| 3.6 | |
| 47 to 63 | |
| ±1 | |
| 93 | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| 300 | |
| Mounting | Screw |
| Package Height | 25.4 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

