Bel Power SolutionsWLP350-1001AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 15(Convection)A/25(Forced Air)A 350W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 15(Convection)|25(Forced Air) | |
| 350 | |
| 90 | |
| 264 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 1% | |
| 3.6 | |
| 47 to 63 | |
| ±1 | |
| 92 | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| 300 | |
| Mounting | Screw |
| Package Height | 25.4 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

