50-75% Off
Infineon Technologies AGWLC1115-68LQXQWireless Charging ICs
15W Wireless Power Transmitter 68-Pin VQFN EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| 4.6 to 5.5 | |
| 15 | |
| 4.5 | |
| 24 | |
| Qi v1.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 68 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

